


HLG-120H-54AB | |
|---|---|
DigiKey Part Number | 1866-HLG-120H-54AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-120H-54AB |
Description | O/P +54V2.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-120H-54AB Models |
Category | Power (Watts) 124 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 54V | Base Product Number |
Current - Output (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.13000 | £41.13 |
| 5 | £39.19800 | £195.99 |
| 10 | £37.42100 | £374.21 |
| 25 | £36.38320 | £909.58 |
| Unit Price without VAT: | £41.13000 |
|---|---|
| Unit Price with VAT: | £49.35600 |

