
HBG-60-1400 | |
|---|---|
DigiKey Part Number | 1866-2224-ND |
Manufacturer | |
Manufacturer Product Number | HBG-60-1400 |
Description | LED DRIVER CC AC/DC 28-43V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 28 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.33" Dia x 2.26" H (110.0mm x 57.5mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 295VAC | Base Product Number |
Voltage - Output 28 ~ 43V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.12000 | £19.12 |
| 5 | £18.22800 | £91.14 |
| 10 | £17.41400 | £174.14 |
| 25 | £16.89480 | £422.37 |
| Unit Price without VAT: | £19.12000 |
|---|---|
| Unit Price with VAT: | £22.94400 |

