
HBG-60-1050P | |
|---|---|
DigiKey Part Number | 1866-2223-ND |
Manufacturer | |
Manufacturer Product Number | HBG-60-1050P |
Description | LED DRVR CC AC/DC 37-55V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 37 ~ 55V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 58 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.90" Dia x 1.02" H (99.0mm x 26.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 295VAC | Base Product Number |
Voltage - Output 37 ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.49000 | £15.49 |
| 5 | £14.74600 | £73.73 |
| 10 | £14.07900 | £140.79 |
| 25 | £13.70840 | £342.71 |
| Unit Price without VAT: | £15.49000 |
|---|---|
| Unit Price with VAT: | £18.58800 |

