
HBG-240-36AB | |
|---|---|
DigiKey Part Number | 1866-HBG-240-36AB-ND |
Manufacturer | |
Manufacturer Product Number | HBG-240-36AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.7A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 241 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 75°C |
Topology AC DC Converter | Efficiency 92.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 7.54" Dia x 2.72" H (191.5mm x 69.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CE, EAC, ENEC, TUV |
Voltage - Output 36V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.95000 | £63.95 |
| Unit Price without VAT: | £63.95000 |
|---|---|
| Unit Price with VAT: | £76.74000 |

