
HBG-160P-36A | |
|---|---|
DigiKey Part Number | 1866-2189-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160P-36A |
Description | LED DVR CC/CV ACDC 21.6-36V 4.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.4A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 21.6 ~ 36V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 4.4A |
Series | Power (Watts) 158 W |
Packaging Tray | Voltage - Isolation 3.75 kV |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Efficiency 92% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.91" Dia x 1.34" H (124.6mm x 34.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.53000 | £32.53 |
| 5 | £30.97400 | £154.87 |
| 10 | £29.64000 | £296.40 |
| 25 | £28.75120 | £718.78 |
| Unit Price without VAT: | £32.53000 |
|---|---|
| Unit Price with VAT: | £39.03600 |

