
HBG-160-60A | |
|---|---|
DigiKey Part Number | 1866-2187-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-60A |
Description | LED DRVR CC/CV AC/DC 36-60V 2.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.6A 36 ~ 60V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HBG-160-60A Models |
Category | Current - Output (Max) 2.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 156 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.20000 | £45.20 |
| 5 | £43.05200 | £215.26 |
| 10 | £41.12600 | £411.26 |
| 25 | £39.94000 | £998.50 |
| Unit Price without VAT: | £45.20000 |
|---|---|
| Unit Price with VAT: | £54.24000 |

