
HBG-160-36DA | |
|---|---|
DigiKey Part Number | 1866-HBG-160-36DA-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-36DA |
Description | LED DRIVER CC 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.4A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 158 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OVP, OTP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, TUV |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 36V | Mounting Type Chassis Mount |
Current - Output (Max) 4.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.09000 | £50.09 |
| Unit Price without VAT: | £50.09000 |
|---|---|
| Unit Price with VAT: | £60.10800 |

