
HBG-100P-60B | |
|---|---|
DigiKey Part Number | 1866-2176-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100P-60B |
Description | LED DRIVER CC AC/DC 36-60V 1.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Tray | Dimming Analog, PWM |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Efficiency 91.5% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.09" Dia x 1.34" H (104.0mm x 34.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 36 ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-100-60B | MEAN WELL USA Inc. | 26 | 1866-2170-ND | £36.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.94000 | £25.94 |
| 5 | £24.67600 | £123.38 |
| 10 | £23.56400 | £235.64 |
| 25 | £22.89680 | £572.42 |
| Unit Price without VAT: | £25.94000 |
|---|---|
| Unit Price with VAT: | £31.12800 |

