
GST18E18-P1J | |
|---|---|
DigiKey Part Number | 1866-2069-ND |
Manufacturer | |
Manufacturer Product Number | GST18E18-P1J |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 18V | Approval Agency CB, CE, cUL, EAC, GS, SIRIM |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.00000 | £10.00 |
| 5 | £9.55800 | £47.79 |
| 10 | £9.11400 | £91.14 |
| 25 | £8.81800 | £220.45 |
| Unit Price without VAT: | £10.00000 |
|---|---|
| Unit Price with VAT: | £12.00000 |

