
GSM40B15-P1J | |
|---|---|
DigiKey Part Number | 1866-2009-ND |
Manufacturer | |
Manufacturer Product Number | GSM40B15-P1J |
Description | AC/DC DESKTOP ADAPTER 15V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM40B15-P1J Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.92" L x 2.36" W x 1.26" H (125.0mm x 60.0mm x 32.0mm) |
Voltage - Output 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output (Max) 2.67A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.49000 | £15.49 |
| 5 | £14.74600 | £73.73 |
| 10 | £14.07900 | £140.79 |
| 25 | £13.70840 | £342.71 |
| Unit Price without VAT: | £15.49000 |
|---|---|
| Unit Price with VAT: | £18.58800 |


