Similar

GSM220B48-R7B | |
|---|---|
DigiKey Part Number | 1866-1955-ND |
Manufacturer | |
Manufacturer Product Number | GSM220B48-R7B |
Description | AC/DC DESKTOP ADAPTER 48V 221W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48V 221 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 4.6A | |
Power (Watts) | 221 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | |
Approval Agency | CB, CE, cRUus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.43000 | £60.43 |
| 5 | £57.51400 | £287.57 |
| 10 | £54.97100 | £549.71 |
| 25 | £53.40000 | £1,335.00 |
| Unit Price without VAT: | £60.43000 |
|---|---|
| Unit Price with VAT: | £72.51600 |














