Similar

GSM12E48-P1J | |
|---|---|
DigiKey Part Number | 1866-GSM12E48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSM12E48-P1J |
Description | AC/DC WALL MNT ADAPTER EU CBL |
Customer Reference | |
Detailed Description | 48V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer MEAN WELL USA Inc. | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized Europe | Cord Length 70.8" (1.80m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.7mm) |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Approval Agency CE, EAC, TUV, UKCA |
Voltage - Output 48V | Standard Number 60601-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSM18E48-P1J | MEAN WELL USA Inc. | 21 | 1866-1938-ND | £11.41000 | Similar |


