
GSM120A15-R7B | |
|---|---|
DigiKey Part Number | 1866-1904-ND |
Manufacturer | |
Manufacturer Product Number | GSM120A15-R7B |
Description | AC/DC DESKTOP ADAPTER 15V 105W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 105 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM120A15-R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 7A | |
Power (Watts) | 105 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.95000 | £36.95 |
| 5 | £35.22600 | £176.13 |
| 10 | £33.65600 | £336.56 |
| 25 | £32.68360 | £817.09 |
| Unit Price without VAT: | £36.95000 |
|---|---|
| Unit Price with VAT: | £44.34000 |













