Similar
Similar

GS15U-3P1J | |
|---|---|
DigiKey Part Number | 1866-1877-ND |
Manufacturer | |
Manufacturer Product Number | GS15U-3P1J |
Description | AC/DC WALL MOUNT ADAPTER 12V 15W |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.34" W x 1.97" H (71.0mm x 34.0mm x 50.0mm) |
Voltage - Output 12V | Approval Agency CE, cULus |
Current - Output (Max) 1.25A | Base Product Number |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18U12-P1J | MEAN WELL USA Inc. | 284 | 1866-2076-ND | £10.00000 | Similar |
| PSA15A-120P6-R | Phihong USA | 0 | 993-PSA15A-120P6-R-ND | £6.78000 | Similar |



