MFR Recommended

GS06E-0P1J | |
|---|---|
DigiKey Part Number | GS06E-0P1J-ND |
Manufacturer | |
Manufacturer Product Number | GS06E-0P1J |
Description | AC/DC WALL MOUNT ADAPTER 3.3V 4W |
Customer Reference | |
Detailed Description | 3.3V 4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 1.21A | |
Power (Watts) | 4 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | - | |
Approval Agency | - | |
Base Product Number |


