
GEM06I06-P1J | |
|---|---|
DigiKey Part Number | 1866-GEM06I06-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GEM06I06-P1J |
Description | AC/DC WALL MOUNT ADAPTER 6V 6W |
Customer Reference | |
Detailed Description | 6V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) |
Voltage - Output 6V | Approval Agency CE, cURus, EAC, FCC, TUV |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 6 W |


