
GC330A36-C4P | |
|---|---|
DigiKey Part Number | 1866-1769-ND |
Manufacturer | |
Manufacturer Product Number | GC330A36-C4P |
Description | BATT CHARGER DESKTOP 40.8V 6.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 40.8V 6.4A 36V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 36V | |
Number of Cells | 1 | |
Voltage - Nominal | 40.8V | |
Charge Current - Max | 6.4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 326.4W | |
Size / Dimension | 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) | |
Mounting Type | Desktop | |
Termination Style | Rectangular Connector | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 1250 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.10000 | £64.10 |
| 5 | £61.05800 | £305.29 |
| 10 | £58.31700 | £583.17 |
| 25 | £56.61240 | £1,415.31 |
| Unit Price without VAT: | £64.10000 |
|---|---|
| Unit Price with VAT: | £76.92000 |

