
FDL-65-1800 | |
|---|---|
DigiKey Part Number | 1866-5176-ND |
Manufacturer | |
Manufacturer Product Number | FDL-65-1800 |
Description | LED DRVR CC AC/DC 21.6-36V 1.8A |
Customer Reference | |
Detailed Description | 1.8A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 21.6 ~ 36V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.00" L x 2.09" W x 1.24" H (127.0mm x 53.0mm x 31.5mm) | |
Approval Agency | CCC, CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.27000 | £19.27 |
| 10 | £17.56200 | £175.62 |
| 25 | £16.85760 | £421.44 |
| Unit Price without VAT: | £19.27000 |
|---|---|
| Unit Price with VAT: | £23.12400 |

