
ENC-240-48 | |
|---|---|
DigiKey Part Number | 1866-1619-ND |
Manufacturer | |
Manufacturer Product Number | ENC-240-48 |
Description | BATT CHARGER DESKTOP 48V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 48V 4A 48V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 230W |
Series | Size / Dimension 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style Terminal Block |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C |
Battery Cell Size 48V | Approval Agency CB, CE, cULus, EAC |
Number of Cells 1 | Weight 1230 g |
Voltage - Nominal 48V | Base Product Number |
Charge Current - Max 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWN1740-6EM1G | Bel Power Solutions | 38 | 179-2475-ND | £617.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.76000 | £64.76 |
| 5 | £61.72600 | £308.63 |
| 10 | £58.98400 | £589.84 |
| 25 | £57.27960 | £1,431.99 |
| Unit Price without VAT: | £64.76000 |
|---|---|
| Unit Price with VAT: | £77.71200 |

