
ELG-75-48 | |
|---|---|
DigiKey Part Number | 1866-1570-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-48 |
Description | LED DRVR CC/CV AC/DC 48V 1.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 77 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.48" W x 1.40" H (165.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.75000 | £24.75 |
| 5 | £23.63800 | £118.19 |
| 10 | £22.52600 | £225.26 |
| 25 | £21.93360 | £548.34 |
| Unit Price without VAT: | £24.75000 |
|---|---|
| Unit Price with VAT: | £29.70000 |

