Parametric Equivalent

ELG-75-42B | |
|---|---|
DigiKey Part Number | 1866-1569-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-42B |
Description | LED DRVR CC/CV AC/DC 42V 1.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 76 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.48" W x 1.40" H (165.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 42V | Base Product Number |
Current - Output (Max) 1.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-75-42AB | MEAN WELL USA Inc. | 0 | 1866-ELG-75-42AB-ND | £27.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.31000 | £26.31 |
| 5 | £25.04600 | £125.23 |
| 10 | £24.00800 | £240.08 |
| 25 | £23.26760 | £581.69 |
| Unit Price without VAT: | £26.31000 |
|---|---|
| Unit Price with VAT: | £31.57200 |


