
ELG-240-42A | |
|---|---|
DigiKey Part Number | 1866-1535-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-42A |
Description | LED DRVR CC/CV AC/DC 42V 5.71A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.71A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 42V | Base Product Number |
Current - Output (Max) 5.71A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.42000 | £39.42 |
| 5 | £37.56800 | £187.84 |
| 10 | £35.86400 | £358.64 |
| 25 | £34.82720 | £870.68 |
| Unit Price without VAT: | £39.42000 |
|---|---|
| Unit Price with VAT: | £47.30400 |

