Parametric Equivalent

ELG-200-C700DA | |
|---|---|
DigiKey Part Number | 1866-5152-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C700DA |
Description | LED POWER SUPPLIES 200.2W 142-28 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 142 ~ 286V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming DALI |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 142 ~ 286V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-200-C700DA-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-200-C700DA-3Y-ND | £41.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.79000 | £41.79 |
| 5 | £39.86600 | £199.33 |
| 10 | £38.08700 | £380.87 |
| 25 | £36.97600 | £924.40 |
| Unit Price without VAT: | £41.79000 |
|---|---|
| Unit Price with VAT: | £50.14800 |


