ELG-200-C700AB-3Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £39.42000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 4
Unit Price: £38.75000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £38.75000
Datasheet
Image for ELG-200-C700AB-3Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-200-C700AB-3Y

DigiKey Part Number
1866-ELG-200-C700AB-3Y-ND
Manufacturer
Manufacturer Product Number
ELG-200-C700AB-3Y
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 142 ~ 286V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Bulk
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP65
Type
Constant Current
Operating Temperature
-40°C ~ 85°C
Topology
AC DC Converter
Efficiency
93%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
100VAC
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, EAC, ENEC, KC, RCM
Voltage - Output
142 ~ 286V
Mounting Type
Chassis Mount
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-200-C700ABMEAN WELL USA Inc.01866-ELG-200-C700AB-ND£39.42000Parametric Equivalent
ELG-200-C700BMEAN WELL USA Inc.41866-1527-ND£38.75000Parametric Equivalent
ELG-200-C700B-3YMEAN WELL USA Inc.01866-ELG-200-C700B-3Y-ND£38.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.42000£39.42
Unit Price without VAT:£39.42000
Unit Price with VAT:£47.30400