
ELG-200-C1750A | |
|---|---|
DigiKey Part Number | 1866-5147-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C1750A |
Description | LED POWER SUPPLIES 199.5W57-114V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.75A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 57 ~ 114V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.20000 | £37.20 |
| 5 | £35.42000 | £177.10 |
| 10 | £33.86400 | £338.64 |
| 25 | £32.90080 | £822.52 |
| Unit Price without VAT: | £37.20000 |
|---|---|
| Unit Price with VAT: | £44.64000 |

