
ELG-150-C500D2-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-150-C500D2-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C500D2-3Y |
Description | LED CC AC/DC DRIVER 150W |
Customer Reference | |
Detailed Description | 500mA 150 ~ 300V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 150 ~ 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.71000 | £39.71 |
| Unit Price without VAT: | £39.71000 |
|---|---|
| Unit Price with VAT: | £47.65200 |

