500mA 150 ~ 300V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-150-C500B

DigiKey Part Number
1866-1499-ND
Manufacturer
Manufacturer Product Number
ELG-150-C500B
Description
LED DRVR CC AC/DC 150-300V 500MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 150 ~ 300V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
150 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
92%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
150 ~ 300V
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-120H-C500BMEAN WELL USA Inc.51866-2352-ND£40.24000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£31.71000£31.71
5£30.15800£150.79
10£28.82500£288.25
25£28.01000£700.25
Unit Price without VAT:£31.71000
Unit Price with VAT:£38.05200