1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-150-C1050

DigiKey Part Number
1866-1493-ND
Manufacturer
Manufacturer Product Number
ELG-150-C1050
Description
LED DRVR CC AC/DC 72-143V 1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.05A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
150 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
92%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
72 ~ 143V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.16000£30.16
5£28.67600£143.38
10£27.41700£274.17
25£26.67600£666.90
Unit Price without VAT:£30.16000
Unit Price with VAT:£36.19200