700mA 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-C700-3Y

DigiKey Part Number
1866-ELG-100-C700-3Y-ND
Manufacturer
Manufacturer Product Number
ELG-100-C700-3Y
Description
LED CC AC/DC DRIVER 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
700mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
100 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
71 ~ 143V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£27.86000£27.86
Unit Price without VAT:£27.86000
Unit Price with VAT:£33.43200