
ELG-100-C500A | |
|---|---|
DigiKey Part Number | 1866-1470-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C500A |
Description | LED DRVR CC AC/DC 100-200V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 100 ~ 200V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 100 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 100 ~ 200V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.86000 | £27.86 |
| Unit Price without VAT: | £27.86000 |
|---|---|
| Unit Price with VAT: | £33.43200 |

