
ELG-100-C350 | |
|---|---|
DigiKey Part Number | 1866-1466-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C350 |
Description | LED DRVR CC AC/DC 143-286V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 143 ~ 286V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 100 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 143 ~ 286V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.86000 | £27.86 |
| 5 | £26.52800 | £132.64 |
| 10 | £25.41600 | £254.16 |
| 25 | £24.67520 | £616.88 |
| Unit Price without VAT: | £27.86000 |
|---|---|
| Unit Price with VAT: | £33.43200 |

