ELG-100-36AB-3Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £27.86000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1
Unit Price: £27.86000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 3
Unit Price: £30.31000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £29.57000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £33.20000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £35.38000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £32.53000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £32.53000
Datasheet
2.66A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-36AB-3Y

DigiKey Part Number
1866-ELG-100-36AB-3Y-ND
Manufacturer
Manufacturer Product Number
ELG-100-36AB-3Y
Description
LED AC/DC DRIVER 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.66A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
96 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Voltage - Input (Max)
305VAC
Standard Number
UL 8750
Voltage - Output
36V
Mounting Type
Chassis Mount
Current - Output (Max)
2.66A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-100-36-3YMEAN WELL USA Inc.01866-ELG-100-36-3Y-ND£27.86000Parametric Equivalent
ELG-100-36A-3YMEAN WELL USA Inc.11866-ELG-100-36A-3Y-ND£27.86000Parametric Equivalent
ELG-100-36ABMEAN WELL USA Inc.31866-ELG-100-36AB-ND£30.31000Parametric Equivalent
ELG-100-36B-3YMEAN WELL USA Inc.01866-ELG-100-36B-3Y-ND£29.57000Parametric Equivalent
ELG-100-36D2MEAN WELL USA Inc.01866-ELG-100-36D2-ND£33.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.31000£30.31
Unit Price without VAT:£30.31000
Unit Price with VAT:£36.37200