Direct
Similar
Similar

DR-120-48 | |
|---|---|
DigiKey Part Number | 1866-1005-ND |
Manufacturer | |
Manufacturer Product Number | DR-120-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 132 VAC, 176 ~ 264 VAC | |
DC Voltage - Input (Min) | 248V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 2.58" W x 4.93" H (100.0mm x 65.5mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No |











