Similar

DKA30C-15 | |
|---|---|
DigiKey Part Number | 1866-1320-ND |
Manufacturer | |
Manufacturer Product Number | DKA30C-15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | DKA30C-15 Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 8-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP40-4815DGW | Recom Power | 4 | 1486-RP40-4815DGW-CHP | £65.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.04000 | £17.04 |
| Unit Price without VAT: | £17.04000 |
|---|---|
| Unit Price with VAT: | £20.44800 |


