Similar

DKA15A-12 | |
|---|---|
DigiKey Part Number | 1866-1304-ND |
Manufacturer | |
Manufacturer Product Number | DKA15A-12 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK1512D12 | XP Power | 28 | 1470-1988-5-ND | £28.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.25000 | £13.25 |
| Unit Price without VAT: | £13.25000 |
|---|---|
| Unit Price with VAT: | £15.90000 |


