Pushbutton Switch DPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP24B-A2E02Y

DigiKey Part Number
1866-CP24B-A2E02Y-ND
Manufacturer
Manufacturer Product Number
CP24B-A2E02Y
Description
22MM/YL/MAINTAINED/2NC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Yellow
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Off
Mechanical Life
250,000 Cycles
Current Rating (Amps)
8A (AC), 2.5A (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.17000£12.17
5£10.66600£53.33
10£10.06500£100.65
Unit Price without VAT:£12.17000
Unit Price with VAT:£14.60400