
CP24B-A2E02R | |
|---|---|
DigiKey Part Number | 1866-CP24B-A2E02R-ND |
Manufacturer | |
Manufacturer Product Number | CP24B-A2E02R |
Description | 22MM/R/MAINTAINED/2NC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 8A (AC), 2.5A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.17000 | £12.17 |
| 5 | £10.66600 | £53.33 |
| 10 | £10.06500 | £100.65 |
| Unit Price without VAT: | £12.17000 |
|---|---|
| Unit Price with VAT: | £14.60400 |

