CLG-150-30C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 15
Unit Price: £38.01000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 37
Unit Price: £39.72000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £39.72000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £25.94000
Datasheet
5A 22.5 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLG-150-30C

DigiKey Part Number
1866-1225-ND
Manufacturer
Manufacturer Product Number
CLG-150-30C
Description
LED DRVR CC/CV AC/DC 22.5-30V 5A
Customer Reference
Detailed Description
5A 22.5 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
CLG-150-30C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
22.5 ~ 30V
Current - Output (Max)
5A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
91%
Termination Style
Terminal Block
Size / Dimension
7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes