
20KP172A | |
|---|---|
DigiKey Part Number | 3811-20KP172A-ND |
Manufacturer | |
Manufacturer Product Number | 20KP172A |
Description | TVS DIODE 172VWM 277VC P600 |
Customer Reference | |
Detailed Description | 277V Clamp 72.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 172V | |
Voltage - Breakdown (Min) | 192.1V | |
Voltage - Clamping (Max) @ Ipp | 277V | |
Current - Peak Pulse (10/1000µs) | 72.9A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £10.84500 | £108.45 |
| Unit Price without VAT: | £10.84500 |
|---|---|
| Unit Price with VAT: | £13.01400 |

