
RG58LSZH-UM-UM(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-UM-UM(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-UM-UM(QTY:1M) |
Description | COAX CBL UHF TO UHF 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.53000 | £31.53 |
| 10 | £27.56000 | £275.60 |
| 25 | £25.66800 | £641.70 |
| Unit Price without VAT: | £31.53000 |
|---|---|
| Unit Price with VAT: | £37.83600 |

