
RG58LSZH-TM-NM(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TM-NM(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TM-NM(QTY:35M) |
Description | COAX CBL N-TYPE TO TNC 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.32000 | £114.32 |
| 10 | £99.92900 | £999.29 |
| 25 | £93.05080 | £2,326.27 |
| Unit Price without VAT: | £114.32000 |
|---|---|
| Unit Price with VAT: | £137.18400 |

