
RG58LSZH-NM-SMRP(QTY:11m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NM-SMRP(QTY:11m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NM-SMRP(QTY:11m) |
Description | COAX CBL RP-SMA TO N-TYPE 36.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-58 433.1" (11.0m) 36.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 433.1" (11.0m) 36.1' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.03000 | £50.03 |
| 10 | £45.92000 | £459.20 |
| 25 | £41.98400 | £1,049.60 |
| Unit Price without VAT: | £50.03000 |
|---|---|
| Unit Price with VAT: | £60.03600 |

