
RG58LSZH-BM-NM(QTY:6FT) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-BM-NM(QTY:6FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-BM-NM(QTY:6FT) |
Description | COAX CBL BNC TO N-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.79000 | £31.79 |
| 10 | £29.10300 | £291.03 |
| 25 | £26.53840 | £663.46 |
| Unit Price without VAT: | £31.79000 |
|---|---|
| Unit Price with VAT: | £38.14800 |

