
RG58-UM-UM(QTY:9FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-UM(QTY:9FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-UM(QTY:9FT) |
Description | COAX CABLE UHF TO UHF 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.63000 | £33.63 |
| 10 | £30.79500 | £307.95 |
| 25 | £28.09120 | £702.28 |
| Unit Price without VAT: | £33.63000 |
|---|---|
| Unit Price with VAT: | £40.35600 |

