
RG58-UM-UM(QTY:35FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-UM(QTY:35FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-UM(QTY:35FT) |
Description | COAX CBL UHF TO UHF 35' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.79000 | £52.79 |
| 10 | £48.33300 | £483.33 |
| 25 | £44.08440 | £1,102.11 |
| Unit Price without VAT: | £52.79000 |
|---|---|
| Unit Price with VAT: | £63.34800 |

