
RG58-UM-NMRA(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG58-UM-NMRA(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UM-NMRA(QTY:20M) |
Description | COAX CBL N-TYPE TO UHF 65.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58 788.0" (20.0m) 65.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 788.0" (20.0m) 65.7' | |
Cable Type | RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.75000 | £63.75 |
| 10 | £55.72800 | £557.28 |
| 25 | £51.89240 | £1,297.31 |
| Unit Price without VAT: | £63.75000 |
|---|---|
| Unit Price with VAT: | £76.50000 |

