
RG58-SM-SM(QTY:40FT) | |
|---|---|
DigiKey Part Number | 4613-RG58-SM-SM(QTY:40FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SM-SM(QTY:40FT) |
Description | COAX CBL SMA TO SMA 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.88000 | £55.88 |
| 10 | £51.16600 | £511.66 |
| 25 | £46.66880 | £1,166.72 |
| Unit Price without VAT: | £55.88000 |
|---|---|
| Unit Price with VAT: | £67.05600 |

