
RG58-BM-NM(QTY:50M) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-NM(QTY:50M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-NM(QTY:50M) |
Description | COAX CBL BNC TO N-TYPE 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.85000 | £115.85 |
| 10 | £101.26600 | £1,012.66 |
| 25 | £94.29840 | £2,357.46 |
| Unit Price without VAT: | £115.85000 |
|---|---|
| Unit Price with VAT: | £139.02000 |

