
RG55-UM-UM(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-UM(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-UM(QTY:25M) |
Description | COAX CBL UHF TO UHF 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-55 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £172.55000 | £172.55 |
| 10 | £150.83300 | £1,508.33 |
| 25 | £140.45560 | £3,511.39 |
| Unit Price without VAT: | £172.55000 |
|---|---|
| Unit Price with VAT: | £207.06000 |

