
RG55-UM-NMRA(QTY:70M) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-NMRA(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-NMRA(QTY:70M) |
Description | COAX CBL N-TYPE TO UHF 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-55 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £427.84000 | £427.84 |
| 10 | £373.98700 | £3,739.87 |
| 25 | £348.25800 | £8,706.45 |
| Unit Price without VAT: | £427.84000 |
|---|---|
| Unit Price with VAT: | £513.40800 |

